TRACO POWER TDR 2SM DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
166-5322
Mfr. Part No.:
TDR 2-2422SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V dc

Mount Type

Surface

Input Ratio

2:1

MTBF

7100000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

2W

Standards/Approvals

RoHS

Length

18.9mm

Series

TDR 2SM

Depth

8.45mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series


Compact design in SMD package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Qualified for lead free reflow solder process according to IPC J-STD-020D

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy