TRACO POWER TES 2N DC/DC Converter, 12V dc/ 85 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$315.59

(exc. GST)

$347.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$315.59$31.559
2 - 3$308.65$30.865
4 +$302.03$30.203

*price indicative

RS Stock No.:
124-7639
Mfr. Part No.:
TES 2N-2422
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

85mA

Mount Type

Surface

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8mm

Width

13.7mm

Length

24mm

Standards/Approvals

No

Series

TES 2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 18 to 36V DC Input Range, 78% Efficiency - TES 2N Series - TES 2N-2422


Need a solution that changes an input to a steady 12V DC supply? Go for this DC-DC converter from Traco Power to transform different voltages to the supply your application needs. Integrated 1500V DC isolation keeps your incoming and outgoing feeds separate to help prevent shocking events and unnecessary downtimes. Plus, the DIP 16 package insulates your live elements for added protection. At only 5.1g, this weight watcher adds minimal strain to your PCBs.

Features & Benefits


• Wide input range between 18 and 36V DC for versatile use

• Surface mount design for secure installation

• Broad operating temperature scope between -40°C and +85°C for use in harsh settings

Applications


• Consumer electronics

• Industrial equipment

• Medical imaging systems

• Servers

• Smart lighting operations

How big is this DC-DC converter?


It's a small unit, featuring a length of just 24mm, making it a space-saving option for your PCBs.

What's the efficiency of this DC-DC converter?


It has an efficiency of 78% to curb heat build-ups and power losses for smooth performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy