TRACO POWER TDR 2SM DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 2 more to save $15.26

View bulk pricing options

Subtotal (1 tube of 10 units)*

$346.85

(exc. GST)

$381.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$346.85$34.685-
2 - 3$339.22$33.922$15.26
4 +$331.96$33.196$59.56

*price indicative

RS Stock No.:
166-5315
Mfr. Part No.:
TDR 2-1212SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

167mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

7100000h

Isolation Voltage

1.5kV dc

Number of Pins

14

Maximum Output Power

2W

Package Type

Surface Mount

Series

TDR 2SM

Length

18.9mm

Standards/Approvals

RoHS

Depth

8.45mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series


Compact design in SMD package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Qualified for lead free reflow solder process according to IPC J-STD-020D

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy