TRACO POWER TDR 2SM DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $3.06

View bulk pricing options

Subtotal (1 unit)*

$40.90

(exc. GST)

$44.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$40.90-
3 - 4$39.88$3.06
5 +$39.27$8.15

*price indicative

RS Stock No.:
706-5259
Mfr. Part No.:
TDR 2-1222SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Surface

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

7100000h

Isolation Voltage

1.5kV dc

Number of Pins

14

Maximum Output Power

2W

Package Type

Surface Mount

Length

18.9mm

Standards/Approvals

RoHS

Series

TDR 2SM

Depth

8.7mm

Efficiency

83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series


Compact design in SMD package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Qualified for lead free reflow solder process according to IPC J-STD-020D

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy