TRACO POWER TDR 2SM DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$347.51

(exc. GST)

$382.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$347.51$34.751-
2 - 3$339.86$33.9862%
4 +$332.57$33.2574%

*price indicative

RS Stock No.:
166-5316
Mfr. Part No.:
TDR 2-2412SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

167mA

Mount Type

Surface

Input Ratio

2:1

MTBF

7100000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

14

Maximum Output Power

2W

Package Type

Surface Mount

Standards/Approvals

RoHS

Length

18.9mm

Depth

8.45mm

Width

17.2mm

Series

TDR 2SM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

84%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Single Output, 95% Maximum Relative Humidity - TDR 2 Series - TDR 2-2412SM


Want your system to run without a hitch? Get it going with this DC-DC converter from Traco Power. The unit takes a wide input voltage range between 18 and 36V DC and outputs 12V DC, so it's a versatile option for use with low-power setups. Thanks to an 84% efficiency rating, there's little risk of it overheating and failing. Reliable load regulation of 1% ensures you GET a steady power source that adapts effectively to changes in demand.

• Broad operating temperature range between -40°C and +85°C suits harsh industrial environments

• Mean time between failure of more than 7.1 million hours delivers reliability

• High I/O isolation of 1,600V DC prevents electric shocks

• Inbuilt short-circuit and overload protection stops hazardous surges from damaging your equipment

Applications


• Building automation

• Factory power supplies

• Healthcare equipment

• Robotic systems

Does this product have fire-safety features?


Yes. It has self-extinguishing housing that stops burning within 10 seconds, for enhanced fire safety.

How much does this converter weigh?


As it tips the scales at just 4.5g, this is a lightweight choice that won't add excess load to your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy