TRACO POWER TDR 2SM DC/DC Converter, 15V dc/ 134 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5317
- Mfr. Part No.:
- TDR 2-2413SM
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$397.73
(exc. GST)
$437.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $397.73 | $39.773 |
| 2 - 3 | $388.97 | $38.897 |
| 4 + | $380.64 | $38.064 |
*price indicative
- RS Stock No.:
- 166-5317
- Mfr. Part No.:
- TDR 2-2413SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 134mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 7100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Length | 18.9mm | |
| Series | TDR 2SM | |
| Standards/Approvals | RoHS | |
| Width | 17.2mm | |
| Depth | 8.45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 134mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 7100000h | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Length 18.9mm | ||
Series TDR 2SM | ||
Standards/Approvals RoHS | ||
Width 17.2mm | ||
Depth 8.45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series
Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171
Related links
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 18V Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface
