TRACO POWER TES 2M DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 2 W, Surface, 80 °C Max Temp -25 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$436.74

(exc. GST)

$480.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$436.74$43.674-
2 - 3$427.12$42.7122%
4 +$417.94$41.7944%

*price indicative

RS Stock No.:
166-5287
Mfr. Part No.:
TES 2-2411M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

1:12

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

4kV ac

Number of Pins

16

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8.75mm

Series

TES 2M

Standards/Approvals

No

Width

13.7mm

Length

24mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Efficiency

66%

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series


The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.

Supplementary and reinforced insulation

I/O isolation 4000 VACrms rated for 300 Vrms working voltage

2 x MOOP Medical safety

Ultracompact SMD-package

Operating temp. range –25°C to +80°C

Qualified for leadfree reflow solder process

Approvals

UL/cUL, CB

Standards

IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy