TRACO POWER TMH DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5242
- Mfr. Part No.:
- TMH 0512S
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$94.51
(exc. GST)
$103.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $94.51 | $9.451 |
| 2 - 3 | $92.41 | $9.241 |
| 4 + | $90.42 | $9.042 |
*price indicative
- RS Stock No.:
- 166-5242
- Mfr. Part No.:
- TMH 0512S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 165mA | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -3 → 3 % | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Series | TMH | |
| Width | 7.6mm | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 165mA | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -3 → 3 % | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Series TMH | ||
Width 7.6mm | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW


TRACOPOWER TMH Series DC-DC Converter, 4.5 to 5.5V DC Input Voltage Range, 2W Power Rating - TMH 0512S
This DC-DC converter offers a robust solution for various electronic applications. With its ultra-compact SIP 7 package, it occupies minimal board space, making it suitable for installations where space is limited. It converts input voltages from 4.5V to 5.5V DC to a stable output voltage of 12V DC. The dimensions are 19.5mm x 7.6mm x 10.2mm.
Features & Benefits
• Outputs 12V DC for consistent power delivery
• Provides 165mA output current for diverse applications
• Isolated design for enhanced safety and reliability
• 80% efficiency for reduced energy waste
• Through-hole mounting type for easy PCB integration
Applications
• Powers sensors and instrumentation
• Ideal for telecommunications and networking equipment
• Suitable for embedded systems and control circuits
• Commonly used in medical equipment requiring isolation
• Applicable in low power industrial automation solutions
Can it support multiple output connections?
It is designed for single output only.
Will it function in environments with high temperatures?
It operates safely up to +85°C.
- RS Stock No. 3114714P
- Mfr. Part No. TMH 0512S
Each (Supplied in a Tube)
$10.10
- RS Stock No. 3114714
- Mfr. Part No. TMH 0512S
Each
$10.10
- RS Stock No. 1896997
- Mfr. Part No. TMA 0512D
Each
$7.60
- RS Stock No. 1896947
- Mfr. Part No. TME 0512S
Each
$7.83
Related links
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEM 2 DC/DC Converter 5.5V dc Input Through Hole, 70 °C Max Temp -25 °C Min
- TRACOPOWER TES 2M DC/DC Converter 5.5V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp











