Recom R15P DC/DC Converter, 6V dc/ 167 mA, 24V Input, 13.5V dc Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save $45.12

View bulk pricing options

Subtotal (1 tube of 25 units)*

$580.10

(exc. GST)

$638.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$580.10$23.204-
2 - 3$557.54$22.302$45.12
4 - 9$533.68$21.347$185.68
10 +$522.07$20.883$580.30

*price indicative

RS Stock No.:
165-4976
Mfr. Part No.:
R15P06S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

6V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V

Minimum Input Voltage

13.5V dc

Output Current 1

167mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

20000000h

Isolation Voltage

6.4kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP-7

Series

R15P

Depth

12.5mm

Length

19.5mm

Width

9.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RxxP06S series have been specially designed to fulfill this demanding requirement with 6400VDC/sec isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.

6V Output for GaN driver Applications

Pot-Core Transformer with separated windings

High 6.4kVDC/sec Isolation in compact size

Low isolation capacitance (10pF max.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy