Recom RHV2 DC/DC Converter, 12V dc/ 167 mA, 5V dc Input, 5V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 199-5107
- Mfr. Part No.:
- RHV2-0512S/R20
- Brand:
- Recom
Get a bulk buy discount
Add 2 more to save $13.26
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$301.69
(exc. GST)
$331.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $301.69 | $30.169 | - |
| 2 - 3 | $295.06 | $29.506 | $13.26 |
| 4 + | $288.72 | $28.872 | $51.88 |
*price indicative
- RS Stock No.:
- 199-5107
- Mfr. Part No.:
- RHV2-0512S/R20
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| MTBF | 5400000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 20kV | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 45mm | |
| Depth | 17mm | |
| Width | 15mm | |
| Series | RHV2 | |
| Weight | 19.7g | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.77% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
MTBF 5400000h | ||
Number of Outputs 5 | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 20kV | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 45mm | ||
Depth 17mm | ||
Width 15mm | ||
Series RHV2 | ||
Weight 19.7g | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.77% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom Power RHV2 is a DC/DC converter. It accepts input voltages from 5 to 24Vdc and provides output from 5 to 24V. It is used for high vacuum monitoring, x-ray equipment and other high voltage industrial applications.
12.5kVAC/1 minute isolation
Low 4pF maximum isolation capacitance
Wide operating temperature range -40°C to +85°C
Efficiency up to 81%
Related links
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom RHV2 DC/DC Converter 24V dc Input Through Hole
- Recom RHV3 DC/DC Converter 5V Input Through Hole 5-Pin SIP
- Recom REM2A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 12V dc Input Surface
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom R05P DC/DC Converter 5V dc Input Through Hole
- Recom DC/DC Converter 5V Input Surface 8-Pin Surface
