Recom RPA200H-RUW DC/DC Converter, 12V dc/ 16.7 A, 140V Input, 16.5V Input 100 W, Through Hole, 93.5 °C Max Temp -40 °C
- RS Stock No.:
- 165-4971
- Mfr. Part No.:
- RPA200H-11012SRUW/P
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$1,935.92
(exc. GST)
$2,129.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,935.92 | $387.184 |
| 2 - 4 | $1,906.89 | $381.378 |
| 5 - 9 | $1,878.28 | $375.656 |
| 10 - 19 | $1,850.11 | $370.022 |
| 20 + | $1,822.36 | $364.472 |
*price indicative
- RS Stock No.:
- 165-4971
- Mfr. Part No.:
- RPA200H-11012SRUW/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 140V | |
| Minimum Input Voltage | 16.5V | |
| Output Current 1 | 16.7A | |
| Mount Type | Through Hole | |
| Input Ratio | 3:7 | |
| Number of Outputs | 1 | |
| MTBF | 14800000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV ac | |
| Package Type | Tube | |
| Maximum Output Power | 100W | |
| Depth | 17.3mm | |
| Length | 60.6mm | |
| Width | 63.1mm | |
| Standards/Approvals | No | |
| Series | RPA200H-RUW | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 93.5°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 140V | ||
Minimum Input Voltage 16.5V | ||
Output Current 1 16.7A | ||
Mount Type Through Hole | ||
Input Ratio 3:7 | ||
Number of Outputs 1 | ||
MTBF 14800000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 10 | ||
Isolation Voltage 3kV ac | ||
Package Type Tube | ||
Maximum Output Power 100W | ||
Depth 17.3mm | ||
Length 60.6mm | ||
Width 63.1mm | ||
Standards/Approvals No | ||
Series RPA200H-RUW | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 93.5°C | ||
- COO (Country of Origin):
- TH
The half-brick RPA200H series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients) in a single product and offers isolated and regulated 12V or 24VDC outputs. The converter has a consistently high efficiency over the entire input voltage range and comes with a metal baseplate to permit a wide operating temperature range from -40°C to +93.5°C (when suitably cooled). The case is fitted with threaded inserts to allow secure mounting to the PCB or bulk-head for use in high shock and vibration environments. The converter comes with a three year warranty.
10:1 Ultra wide input voltage range
3kVAC/1 Minute reinforced insulation
Efficiency up to 90%
-40°C To +93.5°C Baseplate temperature range
Related links
- Recom RPA200H-RUW DC/DC Converter 140V Input Through Hole, 93.5 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
