Recom RPA200H-RUW DC/DC Converter, 24V dc/ 8.5 A, 140V Input, 16.5V Input 200 W, Through Hole, 93.5 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$441.68

(exc. GST)

$485.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$441.68-
2 - 2$436.331%
3 +$424.703%

*price indicative

RS Stock No.:
165-5066
Mfr. Part No.:
RPA200H-11024SRUW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

140V

Minimum Input Voltage

16.5V

Output Current 1

8.5A

Mount Type

Through Hole

Input Ratio

3:7

Number of Outputs

1

MTBF

14800000h

Output Voltage Adjustment Range

±10 %

Number of Pins

10

Isolation Voltage

3kV ac

Maximum Output Power

200W

Package Type

Plastic Case

Length

60.6mm

Width

63.1mm

Series

RPA200H-RUW

Standards/Approvals

No

Depth

17.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93.5°C

Efficiency

88%

COO (Country of Origin):
TH
The half-brick RPA200H series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients) in a single product and offers isolated and regulated 12V or 24VDC outputs. The converter has a consistently high efficiency over the entire input voltage range and comes with a metal baseplate to permit a wide operating temperature range from -40°C to +93.5°C (when suitably cooled). The case is fitted with threaded inserts to allow secure mounting to the PCB or bulk-head for use in high shock and vibration environments. The converter comes with a three year warranty.

10:1 Ultra wide input voltage range

3kVAC/1 Minute reinforced insulation

Efficiency up to 90%

-40°C To +93.5°C Baseplate temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy