RS PRO Axial Fan, 230 V ac, AC Operation, 1699m³/h, 105W, IP56, 254 x 254 x 89mm

Bulk discount available

Subtotal (1 unit)*

$290.43

(exc. GST)

$319.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 27 January 2026
  • Plus 1 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$290.43
5 - 24$261.39
25 +$215.13

*price indicative

RS Stock No.:
175-9827
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

254mm

Width

254mm

Power Consumption

105W

Depth

89mm

Termination Type

Lead Wire

Dimensions

254 x 254 x 89mm

Air Flow

1699m³/h

Noise Level

70dB

Fan Speed

3250rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP56

COO (Country of Origin):
TW

RS PRO AC Axial Fan, 1699 m³/h, 230 V


This AC axial fan from RS PRO uses circular rotating blades to increase the air circulation in your workplace. It has a very high airflow rate of 1699 m³/h, so it can handle large industrial spaces and heavy equipment prone to overheating.
This fan has a round shape, meaning it takes up less space despite its high power. The strong die-cast aluminium frame keeps the impellers securely fastened so they won't come loose even after a long working life of heavy use.
The fan has an Ingress Protection (IP) rating of IP56, indicating it's sealed against harmful dust and water jets. This makes it suitable for harsh industrial environments. Its operating temperature range of -30°C and +80°C means it can cope with extreme or outdoor conditions, as well as high heat from constantly-running motors.

Features and Benefits


• AC operation
• Airflow of 1699 m³/h
• Dimensions of 254 (diameter) x 89 mm (depth)
• Forward direction of curve
• Round fan housing shape
• Fan speed of 3250 rpm (revolutions per minute)
• Ingress Protection (IP) rating of IP56
• Noise level of 70 dB
• Power consumption of 105 W
• AC capacitor inductance motor
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.6 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type

The RS PRO AC Axial Fan uses electrical machinery to cool it down and keep it running smoothly. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.

Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor

Related links