TRACO POWER THM 30 DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 36V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $243.65

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,218.28

(exc. GST)

$1,340.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$1,218.28$121.828-
5 - 9$1,169.55$116.955$243.65
10 +$1,120.82$112.082$974.60

*price indicative

RS Stock No.:
165-1207
Mfr. Part No.:
THM 30-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

6A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1137000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

5kV ac

Number of Pins

6

Package Type

Plastic Case

Maximum Output Power

30W

Series

THM 30

Standards/Approvals

No

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

89%

COO (Country of Origin):
TW
The THM 30 series is a range of medical 30 Watt DC/DC converters in 2.0” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 30 W DC/DC converter in a 2 x 1 ” plastic case

Low leakage current < 2.5 μA

Extended operating temperature range –40°C to 80°C.

Operating up to 5000m altitude

5 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy