TRACO POWER THM 30 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1206
- Mfr. Part No.:
- THM 30-2423
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,224.17
(exc. GST)
$1,346.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,224.17 | $122.417 |
| 2 - 3 | $1,197.24 | $119.724 |
| 4 + | $1,171.51 | $117.151 |
*price indicative
- RS Stock No.:
- 165-1206
- Mfr. Part No.:
- THM 30-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1137000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | Plastic Case | |
| Series | THM 30 | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1137000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type Plastic Case | ||
Series THM 30 | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, ±15V DC Output Voltage, 30W Power Rating - THM 30-2423
Features & Benefits
Applications
What type of isolation does this converter provide?
What are the input voltage characteristics for optimal performance?
How does this converter manage thermal conditions?
What is the significance of its medical approval?
What is the expected lifespan of this converter in typical applications?
- RS Stock No. 1651292
- Mfr. Part No. THM 30-2423
- RS Stock No. 7813364
- Mfr. Part No. THN 30-2411
- RS Stock No. 1651259
- Mfr. Part No. THM 30-2415
- RS Stock No. 7065852
- Mfr. Part No. THN 20-2423
Related links
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min












