TRACO POWER THM 15 DC/DC Converter, 24V dc/ 625 mA, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $33.30

View bulk pricing options

Subtotal (1 tube of 10 units)*

$757.06

(exc. GST)

$832.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$757.06$75.706-
2 - 3$740.41$74.041$33.30
4 +$724.51$72.451$130.20

*price indicative

RS Stock No.:
165-1156
Mfr. Part No.:
THM 15-2415
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

625mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2080000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20 %

Isolation Voltage

5kV ac

Number of Pins

6

Maximum Output Power

15W

Package Type

Plastic Case

Length

40.6mm

Series

THM 15

Width

25.4mm

Standards/Approvals

No

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

90%

COO (Country of Origin):
TW
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case

Low leakage current < 2.5 μA

Extended operating temperature range –40°C to 85°C.

Operating up to 5000m altitude

5 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy