TRACO POWER THM 15 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1155
- Mfr. Part No.:
- THM 15-2413
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$779.67
(exc. GST)
$857.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $779.67 | $77.967 | - |
| 2 - 3 | $762.50 | $76.25 | 2% |
| 4 + | $746.12 | $74.612 | 4% |
*price indicative
- RS Stock No.:
- 165-1155
- Mfr. Part No.:
- THM 15-2413
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2080000h | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Plastic Case | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Series | THM 15 | |
| Length | 40.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2080000h | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type Plastic Case | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Series THM 15 | ||
Length 40.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 15 Series DC-DC Converter, 15W Power Rating, 1A Output Current - THM 15-2413
This isolated DC-DC converter is designed for medical applications, providing a reliable 15W output. Encased in a compact package measuring 1.6 x 1 in, it operates within an input voltage range of 18V to 36V DC, delivering a precise 15V output with a current rating of 1A. The converter also ensures high efficiency, achieving up to 90% conversion.
Features & Benefits
• Offers reinforced isolation rated at 5000VAC for safety
• Low leakage current of less than 2.5 00B5 (μ) A enhances reliability
• Operating temperature ranges from -40°C to +85°C for broad use
• Adjustment of output voltage from –10% to +20% for flexibility
• High efficiency reduces energy consumption and heat generation
• Compliance with medical standards ensures suitability for criticality
Applications
• Ideal for medical equipment requiring strict safety standards
• Suitable for control and measurement systems in automation
• Used in transportation electronics to manage power effectively
• Compatible with IGBT drivers in high-performance
What isolation features does this device provide to ensure user safety?
It features a reinforced isolation system rated for 5000VAC, ensuring safe operation, particularly in medical applications where safety is paramount.
How does the operating temperature range affect the converter's functionality?
The device can function without issues in temperatures ranging from –40°C to +85°C, making it suitable for diverse environments, including extreme conditions.
What is the significance of the low leakage current specification?
A low leakage current of less than 2.5 00B5 (μ) A indicates minimal energy loss and enhances safety, especially in medical applications where patient protection is critical.
Can the output voltage be adjusted?
Yes, the output voltage is adjustable from –10% to +20%, allowing flexibility in various applications and accommodating different system requirements.
What advantages does high efficiency bring to my application?
High efficiency, reaching up to 90%, results in reduced power consumption and lower heat generation, contributing to overall system reliability and longevity.
Related links
- TRACOPOWER THM 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
