Recom R05P DC/DC Converter, 20V, -5 V/ 50 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $13.08

View bulk pricing options

Subtotal (1 tube of 25 units)*

$296.88

(exc. GST)

$326.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$296.88$11.875-
2 - 3$290.34$11.614$13.08
4 +$284.10$11.364$51.12

*price indicative

RS Stock No.:
162-2791
Mfr. Part No.:
R05P22005D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

20V, -5V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

50mA

Output Current 2

200mA

Mount Type

Through Hole

MTBF

14600000h

Number of Outputs

2

Isolation Voltage

5.2kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Series

R05P

Standards/Approvals

No

Depth

12.5mm

Width

9.8mm

Length

19.5mm

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 5.2kV Isolation Voltage, 2 Outputs - R05P Series - R05P22005D


Make your primary load power supply compatible with your secondary load requirements with this DC-DC converter from RECOM. It's designed to deliver efficient power conversion for SiC MOSFET drivers, so you benefit from a safe and reliably regulated DC power supply to your system. As the device is isolated, it protects sensitive components from outside electrical interference. For safety, its plastic casing is flame-retardant, so there's minimal risk of it catching alight in the event of a fire. As this component produces very little heat, no forced fan cooling is needed.

Features & Benefits


• Standard case size of 19.5 (L) x 9.8 (W) x 12.5mm (H) for easy integration into your system

• Broad operating temperature range between -40°C and +95°C makes it suitable for demanding industrial settings

• Typical efficiency of 83%, indicating minimal power loss during the switching process

• Two asymmetrical outputs of -5V DC and +20V DC, which allows a gate driver to optimally turn voltages on and off

Applications


• Medical and pharmaceutical industries

• Electric motors

• Electronics manufacturing

Is this device protected against short circuits?


Yes, this converter includes short-circuit protection, which helps to safeguard equipment against power faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy