Recom R05P DC/DC Converter, 20V, -5 V/ 50 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 125-2015
- Mfr. Part No.:
- R05P22005D
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 25
$296.88
(exc. GST)
$326.57
(inc. GST)
- RS Stock No.:
- 125-2015
- Mfr. Part No.:
- R05P22005D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 20V, -5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 50mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 14600000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 19.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Series | R05P | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 20V, -5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 50mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
MTBF 14600000h | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 19.5mm | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Series R05P | ||
Width 9.8mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5.2kV Isolation Voltage, 2 Outputs - R05P Series - R05P22005D
Make your primary load power supply compatible with your secondary load requirements with this DC-DC converter from RECOM. It's designed to deliver efficient power conversion for SiC MOSFET drivers, so you benefit from a safe and reliably regulated DC power supply to your system. As the device is isolated, it protects sensitive components from outside electrical interference. For safety, its plastic casing is flame-retardant, so there's minimal risk of it catching alight in the event of a fire. As this component produces very little heat, no forced fan cooling is needed.
Features & Benefits
• Standard case size of 19.5 (L) x 9.8 (W) x 12.5mm (H) for easy integration into your system
• Broad operating temperature range between -40°C and +95°C makes it suitable for demanding industrial settings
• Typical efficiency of 83%, indicating minimal power loss during the switching process
• Two asymmetrical outputs of -5V DC and +20V DC, which allows a gate driver to optimally turn voltages on and off
Applications
• Medical and pharmaceutical industries
• Electric motors
• Electronics manufacturing
Is this device protected against short circuits?
Yes, this converter includes short-circuit protection, which helps to safeguard equipment against power faults.
Related links
- Recom R05P DC/DC Converter -5 V/ 50 mA 4.5V Input 2 W 95 °C Max Temp -40 °C Min
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole

