Recom R05P DC/DC Converter, 15V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6633
- Mfr. Part No.:
- R05P1509D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$347.65
(exc. GST)
$382.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $347.65 | $13.906 |
*price indicative
- RS Stock No.:
- 166-6633
- Mfr. Part No.:
- R05P1509D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -9V dc | |
| MTBF | 2974000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 6.4kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Series | R05P | |
| Length | 19.5mm | |
| Depth | 12.5mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -9V dc | ||
MTBF 2974000h | ||
Number of Outputs 2 | ||
Isolation Voltage 6.4kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Series R05P | ||
Length 19.5mm | ||
Depth 12.5mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RxxPxx Series
The Recom RxxPxxD Series of DC/DC Converters are certified to UL/CSA-60950 as well as EN60950 and EN60601. This makes these DC/DC converters ideal for medical and safety applications where approved isolation is required.
UL/CSA and EN safety certified
Suitable for IGBT and Medical applications
Isolation 6.4K Vdc
Efficiency at full load 65% min./75% typical
Minimum load 0%
3 year warranty
Related links
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter -15 V/ 33 mA 4.5V Input 1 W 90 °C Max Temp -40 °C Min
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole, 90 °C Max Temp -40 °C Min
