Recom R12P DC/DC Converter, 12V dc/ 85 mA, 12V dc Input, 0mV Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2742
- Mfr. Part No.:
- R12P212D
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$525.83
(exc. GST)
$578.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $525.83 | $21.033 |
| 2 - 3 | $514.24 | $20.57 |
| 4 + | $503.20 | $20.128 |
*price indicative
- RS Stock No.:
- 162-2742
- Mfr. Part No.:
- R12P212D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 85mA | |
| Output Current 2 | 85mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| MTBF | 168000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/12 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 2.6kV ac | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | R12P | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 85mA | ||
Output Current 2 85mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
MTBF 168000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/12 V | ||
Number of Pins 7 | ||
Isolation Voltage 2.6kV ac | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series R12P | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series
UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN-60601-1
Related links
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
