Recom RKZ DC/DC Converter, 15V dc/ 132 mA, 12V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2741
- Mfr. Part No.:
- RKZ-1215S
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $13.90
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$315.44
(exc. GST)
$346.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 29 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $315.44 | $12.618 | - |
| 2 - 3 | $308.49 | $12.34 | $13.90 |
| 4 + | $301.87 | $12.075 | $54.28 |
*price indicative
- RS Stock No.:
- 162-2741
- Mfr. Part No.:
- RKZ-1215S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 132mA | |
| Output Current 2 | 132mA | |
| Mount Type | Through Hole | |
| MTBF | 135000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0/12 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | RKZ | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Weight | 2.8g | |
| Standards/Approvals | REACH | |
| Width | 7.05mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 132mA | ||
Output Current 2 132mA | ||
Mount Type Through Hole | ||
MTBF 135000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0/12 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series RKZ | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Weight 2.8g | ||
Standards/Approvals REACH | ||
Width 7.05mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 3kV DC Isolation Voltage, 84% Efficiency - RKZ Series - RKZ-1215S
Features & Benefits
Applications
In what temperature range can I use this DC-DC converter without compromising its power rating?
- RS Stock No. 6728870
- Mfr. Part No. RD-1215D
- RS Stock No. 6728833
- Mfr. Part No. RE-1515S
- RS Stock No. 6728906
- Mfr. Part No. RKZ-1212S
- RS Stock No. 1668844
- Mfr. Part No. RP-1515S
Related links
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 26.4V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole












