Recom RSO DC/DC Converter, 12V dc/ 42 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 417-041
- Mfr. Part No.:
- RSO-2412D
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.16
(exc. GST)
$32.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $29.16 |
| 6 - 10 | $28.45 |
| 11 + | $28.05 |
*price indicative
- RS Stock No.:
- 417-041
- Mfr. Part No.:
- RSO-2412D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1685000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Series | RSO | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1685000h | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Series RSO | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 18 to 36V DC Input Voltage Range, 80% Efficiency - RSO Series - RSO-2412D
Are fluctuating voltage signals holding your PCB-linked components back? Get your voltage supply in line with this DC-DC converter from RECOM. It balances inputs between 18 and 36V DC to deliver a stable ±12V DC output that's safe for low-power devices like sensors and relays. Thanks to its built-in short-circuit protection, this piece of kit keeps your connected equipment guarded against any shocking surprises. The converter has a wide operating temperature range from -40°C to +85°C, so it's just the thing for use in demanding conditions.
Features & Benefits
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) for space-efficient installation in confined setups
• Through-hole mounting for a secure, vibration-proof link to your PCB
• Stops burning in under 10 seconds or less in the event of a fire, reducing the spread
Applications
• Consumer electronics
• Medical equipment
• Robotics and automation
How efficient is this DC-DC converter?
This unit has a high efficiency of 79 to 80%, so it makes the most of the voltage supply and wastes little energy as heat.
- RS Stock No. 1622716
- Mfr. Part No. RSO-2412D
1 Tube of 22
$594.63
- RS Stock No. 0417041P
- Mfr. Part No. RSO-2412D
Each (Supplied in a Tube)
$29.16
- RS Stock No. 1668715
- Mfr. Part No. RS-2412D
1 Tube of 22
$633.94
- RS Stock No. 4735851
- Mfr. Part No. RS-2412S
Each
$29.18
Related links
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter -12 V/ 42 mA 9V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V Input Through Hole 8-Pin








