Recom RS DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2707
- Mfr. Part No.:
- RS-2405S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$595.02
(exc. GST)
$654.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $595.02 | $27.046 | - |
| 2 - 3 | $581.93 | $26.451 | 2% |
| 4 + | $569.44 | $25.884 | 4% |
*price indicative
- RS Stock No.:
- 162-2707
- Mfr. Part No.:
- RS-2405S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1398h | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Series | RS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1398h | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Width 9.2mm | ||
Series RS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
RECOM Through-Hole DC-DC Converter, 5V DC Output, 2W Power Rating - RS Series - RS-2405S
Convert input voltage to a steady 5V DC output voltage with this regulated DC-DC converter from RECOM. Thanks to its 1kV DC isolation voltage, it prevents high voltages from passing between the primary and secondary circuits to maintain optimal performance. For enhanced workplace safety, the unit's housing is self-extinguishing to prevent the spread of flames in the event of a fire. Continuous short-circuit protection reduces the risk of electrical faults damaging your devices, helping to minimise downtime. A mean time between failures of 1,398,000 hours at +25°C means you can rely on this convertor to deliver a long service life.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C for use in harsh conditions
• Designed for through-hole mounting for simple and secure installation on a PCB
• High output accuracy of +2% for reliable operation
• Compact dimensions of 21.8 (length) x 11.1 (width) x 9.2mm (depth) to maximise PCB packing efficiency
Applications
• Medical and pharmaceutical industries
• Packaging warehouses
• Automated assembly lines
How heavy is this converter?
This converter weighs in at just 4.7g, so it won't put unnecessary strain on your PCB.
- RS Stock No. 4735205
- Mfr. Part No. RS-2405S
Each
$29.18
- RS Stock No. 4735205P
- Mfr. Part No. RS-2405S
Each (Supplied in a Tube)
$29.18
- RS Stock No. 4735261P
- Mfr. Part No. RS-2405D
Each (Supplied in a Tube)
$31.06
- RS Stock No. 4735261
- Mfr. Part No. RS-2405D
Each
$31.06
Related links
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- Recom RSE DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 18V dc Input Through Hole 8-Pin
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole 4-Pin
- Recom REM4A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min










