Recom RS DC/DC Converter, 5V dc/ 400 mA, 72V dc Input, 36V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 22 units)*

$648.53

(exc. GST)

$713.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$648.53$29.479

*price indicative

RS Stock No.:
166-8818
Mfr. Part No.:
RS-4805S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

72V dc

Minimum Input Voltage

36V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1398000h

Number of Outputs

1

Isolation Voltage

500V ac

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP

Series

RS

Length

21.8mm

Standards/Approvals

No

Depth

11.1mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series


High power-density, an industrial temperature range of -40° to +85°C.

Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.

2:1 wide input range

Regulated outputs

1kVdc isolation

Continuous short circuit protection

Low noise

UL94V-0 package material

83% efficiency

SIP 8 package

Note

Operating temperature is without derating.

Standards

EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy