Murata Power Solutions TWR DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 20 W, Through Hole, +100 °C Max Temp -40

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-0629
Mfr. Part No.:
TWR-5/3000-15/500-D12A-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

3A

Output Current 2

500mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Number of Outputs

3

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

20W

Package Type

DIP

Depth

11.43mm

Series

TWR

Width

50.8mm

Weight

77g

Standards/Approvals

RoHS

Length

50.8mm

Efficiency

82%

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series


These Murata PS DC/DC converters are Ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module

1.5kVdc isolation

Fully encapsulated metal case

UL 94V-0 package material

Ultra wide input voltage ranges

Murata Power Solutions - 6W to 30W


Standards

IEC/EN/UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy