Murata Power Solutions TWR DC-DC Converter, 5V dc/ 1.5 A, ±250mA Output, 18 → 72 V dc Input, 14W, Through Hole,
- RS Stock No.:
- 218-5434
- Mfr. Part No.:
- TWR-5/1500-12/250-D4
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-5434
- Mfr. Part No.:
- TWR-5/1500-12/250-D4
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5 V dcV dc, ±12V dc | |
| Input Voltage Range | 18 → 72 V dc | |
| Power Rating | 14W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.5 AmA, ±250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 3 | |
| Package | TH | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 11.43mm | |
| Series | TWR | |
| Load Regulation | ±5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5 V dcV dc, ±12V dc | ||
Input Voltage Range 18 → 72 V dc | ||
Power Rating 14W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.5 AmA, ±250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 3 | ||
Package TH | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 11.43mm | ||
Series TWR | ||
Load Regulation ±5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- US
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Murata Power Solutions TWR DC-DC Converter ±200mA Output 11W
- Murata Power Solutions TWR DC/DC Converter 36V dc Input Through Hole, 55 °C Max Temp -40 °C
- Murata Power Solutions NDTS Isolated DC-DC Converter 36 → 72 V dc Input Through
- Murata Power Solutions NDL DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC/DC Converter 72 V dc/ -40 °C Max Temp SIP
- XP Power JTH DC-DC Converter 18 → 72 V dc Input Through Hole, +100°C Max Temp
- Recom Isolated DC-DC Converter 18 → 72 V dc Input Through Hole, +85°C Max Temp
- Recom RS DC-DC Converter 18 → 72 V dc Input Through Hole, +75°C Max Temp -40°C Min











