TRACO POWER TMR 2WI DC/DC Converter, 5V, -5 V/ 200 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9754
Mfr. Part No.:
TMR 2-4821WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

2

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

SIP

Series

TMR 2WI

Depth

12.5mm

Standards/Approvals

No

Length

26mm

Maximum Operating Temperature

85°C

Efficiency

70%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series


Ultra-wide 4:1 input voltage range

SIP-9 Package

Regulated outputs

Excellent load and line regulation

1kV input / output isolation

Built-in filter meets EN 55022, Class A and FCC,Level A

Remote On/Off Control

Continuous short circuit protection

Non de-rating

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy