TRACO POWER TMR 2WI DC/DC Converter, 5V/ 200 mA, 36V Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 169-005
- Mfr. Part No.:
- TMR 2-2421WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$29.12
(exc. GST)
$32.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $29.12 | - |
| 3 - 4 | $28.37 | 2% |
| 5 + | $27.92 | 4% |
*price indicative
- RS Stock No.:
- 169-005
- Mfr. Part No.:
- TMR 2-2421WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -5V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 7 | |
| Package Type | SIP-9 | |
| Maximum Output Power | 2W | |
| Depth | 12.5mm | |
| Series | TMR 2WI | |
| Standards/Approvals | No | |
| Length | 26mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -5V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV | ||
Number of Pins 7 | ||
Package Type SIP-9 | ||
Maximum Output Power 2W | ||
Depth 12.5mm | ||
Series TMR 2WI | ||
Standards/Approvals No | ||
Length 26mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Note
Related links
- TRACOPOWER TMR 2WI DC/DC Converter 36V Input Through Hole
- TRACOPOWER TMR 2WI DC/DC Converter 36V Input Through Hole
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
