TRACOPOWER TEN 5WI DC-DC Converter, ±5V dc/ ±500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 161-9725
- Mfr. Part No.:
- TEN 5-2421WI
- Brand:
- TRACOPOWER
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$506.76
(exc. GST)
$557.44
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $506.76 | $50.676 |
2 - 3 | $495.62 | $49.562 |
4 + | $484.98 | $48.498 |
*price indicative |
- RS Stock No.:
- 161-9725
- Mfr. Part No.:
- TEN 5-2421WI
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV Isolation Voltage, 78% Efficiency - TEN 5WI Series - TEN 5-2421WI
Choose this DC-DC converter from Traco Power for smooth power delivery to your PCB-linked parts. It takes an input voltage ranging between 9 and 36V DC and steps it down to a stabilised ±5V DC that's safe for use in everything from wind turbines to hybrid vehicles. The unit features over-voltage protection, ensuring that sensitive electric components aren't damaged during a power spike. With compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D), this device won't take up much space on a busy board.
Features & Benefits
• Mean time between failures of more than 800,000 hours at +25°C for long-lasting performance
• Comes in a DIP-24 format that's easy to integrate into various systems
• Non-conductive FR4 baseplate material acts as an insulator between your board and the unit's housing
• Integrated input filter cuts out the risk of EMI in sensitive electronic equipment
• 5W power rating for use in medium-duty applications
• Comes in a DIP-24 format that's easy to integrate into various systems
• Non-conductive FR4 baseplate material acts as an insulator between your board and the unit's housing
• Integrated input filter cuts out the risk of EMI in sensitive electronic equipment
• 5W power rating for use in medium-duty applications
Applications
• Manufacturing facilities
• Solar arrays
• Military technology
• Solar arrays
• Military technology
Can this unit handle surge voltages?
Yes, it puts an isolation barrier of up to 1.5kV DC between its input and outputs, so your equipment doesn't get damaged by power surges.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20mm |
Length | 32mm |
Depth | 10mm |
Series | TEN 5WI |
Load Regulation | ±5% |
Efficiency | 79% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TEN 5WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 5WI DC-DC Converter 18 → 75 V dc Input Through...
- TRACOPOWER TVN 5WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TND 5WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 5WI DC-DC Converter 18 → 75 V dc Input Through...
- TRACOPOWER TEN 8WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 20WI DC-DC Converter 9 → 36 V dc Input Through...
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface...