TRACOPOWER TES 5WI DC/DC Converter, 15V/ 500 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5371
- Mfr. Part No.:
- TES 5-2421WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$549.48
(exc. GST)
$604.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $549.48 | $54.948 |
| 2 - 3 | $537.40 | $53.74 |
| 4 + | $525.86 | $52.586 |
*price indicative
- RS Stock No.:
- 166-5371
- Mfr. Part No.:
- TES 5-2421WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | -15V | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Length | 33.4mm | |
| Depth | 9.8mm | |
| Series | TES 5WI | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Output Voltage 2 -15V | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Length 33.4mm | ||
Depth 9.8mm | ||
Series TES 5WI | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series
5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.
Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface Mount, +71°C Max Temp
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
