TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 6 A, 300mA Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max
- RS Stock No.:
- 161-9719
- Mfr. Part No.:
- TEN 40-1232
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 5 units)*
$1,071.40
(exc. GST)
$1,178.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,071.40 | $214.28 |
| 2 - 3 | $1,047.84 | $209.568 |
| 4 + | $1,025.33 | $205.066 |
*price indicative
- RS Stock No.:
- 161-9719
- Mfr. Part No.:
- TEN 40-1232
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5 V dc, ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 6 A, 300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 3 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 40 | |
| Load Regulation | 2%, 5% | |
| Maximum Temperature | +75°C | |
| Efficiency | 86% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 6 A, 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 3 | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 40 | ||
Load Regulation 2%, 5% | ||
Maximum Temperature +75°C | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.
Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Note
Single o/p derates above 45°C, Triple o/p derates above 40°C.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TRACOPOWER TEN 40 DC-DC Converter 300mA Output 40W +75°C Max
- TRACOPOWER TEN 40 DC-DC Converter 300mA Output 40W +75°C Max
- TRACOPOWER TEN 40 DC-DC Converter 400mA Output 40W +75°C Max
- TRACOPOWER TEN 40 DC-DC Converter 300mA Output 40W +75°C Max
- TRACOPOWER TEN 40 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C
- TRACOPOWER TEN 40 DC-DC Converter 300mA Output 40W +75°C Max
- TRACOPOWER TEN 40 DC-DC Converter ±400mA Output 40W +75°C Max
- TRACOPOWER TEN 40 DC-DC Converter 400mA Output 40W +75°C Max
