TRACO POWER TEN 20WIN DC/DC Converter, 12V, -12 V/ 835 mA, 75V dc Input, 18V Input 20 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$861.46

(exc. GST)

$947.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1$861.46$86.146
2 - 3$842.51$84.251
4 +$824.41$82.441

*price indicative

RS Stock No.:
161-9700
Mfr. Part No.:
TEN 20-4822WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

835mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

1800000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

Metal case

Standards/Approvals

No

Length

50.8mm

Series

TEN 20WIN

Depth

10.2mm

Width

25.4mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series


20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x6mm package

Ultra-wide 4:1 input voltage range

Regulated outputs

Adjustable output voltage by using external resistors (single output models only)

1.5kV input / output isolation

High efficiency up to 89%

No minimum load required

Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor

Remote On/Off

Over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy