TRACO POWER TEN 20WIN DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 18V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5631
- Mfr. Part No.:
- TEN 20-4811WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$715.73
(exc. GST)
$787.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $715.73 | $71.573 |
| 2 - 3 | $699.98 | $69.998 |
| 4 + | $684.97 | $68.497 |
*price indicative
- RS Stock No.:
- 166-5631
- Mfr. Part No.:
- TEN 20-4811WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Metal case | |
| Length | 50.8mm | |
| Series | TEN 20WIN | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 20W | ||
Package Type Metal case | ||
Length 50.8mm | ||
Series TEN 20WIN | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 20WIN Series DC-DC Converter, 18 to 75 V DC Input Voltage Range, 4A Output Current - TEN 20-4811WIN
This DC-DC converter by TRACOPOWER is a high-performance 20W power converter. With a wide 4:1 input voltage range, ultra-compact design, and excellent efficiency, this converter is Ideal for applications requiring isolated, tightly regulated voltages. Operating in temperatures ranging from -40°C to +85°C, it provides reliable power conversion technology for a variety of industries.
Features & Benefits
• Ultra-wide input voltage range for versatile applications
• High efficiency allowing for extended temperature operation
• Remote on/off feature for easy control
• Adjustable output voltage for flexibility
• Overvoltage and short circuit protection for safety
Applications
• Ideal for battery-operated equipment
• Suitable for distributed power architectures in communication and industrial electronics
Can it operate in extreme temperatures?
Yes, this DC-DC converter operates in temperatures from -40°C to +85°C, providing reliable performance in various environments.
Will it protect against overvoltage?
Yes, it has overvoltage protection to ensure the safety of devices.
Is the output voltage adjustable?
Yes, the output voltage is adjustable, offering flexibility in meeting different power requirements.
Can it handle short-circuit situations?
Yes, it comes with short circuit protection to safeguard against any electrical faults.
Does it have an ultra-compact design?
Yes, with a footprint of 2 x 1 inch, it is Compact and space-saving for installation in tight spaces.
Related links
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter -12 V/ 835 mA 18V Input 20 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
