TRACO POWER TEN 5 DC/DC Converter, 12V, -12 V/ 250 mA, 36V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$393.30

(exc. GST)

$432.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 03 December 2026
  • Plus 3 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$393.30$39.33-
2 - 3$387.25$38.7251%
4 +$378.85$37.8853%

*price indicative

RS Stock No.:
124-7611
Mfr. Part No.:
TEN 5-2422
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

2

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

6W

Length

32mm

Width

20mm

Standards/Approvals

No

Depth

10mm

Series

TEN 5

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power TEN 5 DC-DC Converter, Isolated DC-DC Converter, 24V DC Input Voltage, 1.5kV Isolation Voltage - TEN 5-2422


This Traco Power DC-DC converter is an isolated converter with a wide input voltage range of 24V DC. With an efficiency of up to 86%, this device is Ideal for industrial-grade applications.

Features & Benefits


• High efficiency up to 86% for optimal performance

• Isolated with 1.5kV DC I/O isolation

• Extended operating temperature range of -40°C to 85°C for versatility

• Indefinite short circuit protection

Applications


• Mobile battery-powered devices

• Communications equipment

Can it operate in extreme temperatures?


Yes, it has an extended operating temperature range from -40°C to 85°C.

Will it protect against short circuits?


Yes, it has indefinite short circuit protection for added safety.

Is it suitable for industrial-grade applications?


Yes, this DC-DC Converter is designed for industrial systems and applications.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy