XP Power JWL50 DC/DC Converter, 12V dc/ 4.17 A, 75V dc Input, 18V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-9282
Mfr. Part No.:
JWL5048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

4.17A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

230000000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

2 x 1 in

Maximum Output Power

50W

Depth

11mm

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

JWL50

Maximum Operating Temperature

105°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP EMCO - JWL50 Series of DC-DC Converters


The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W

1500 V dc Isolation

Operating temperature 40°C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy