XP Power RDD DC/DC Converter, 5V dc/ 1.6 A, 176V dc Input, 42V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2273
- Mfr. Part No.:
- RDD08110S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2273
- Mfr. Part No.:
- RDD08110S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 176V dc | |
| Minimum Input Voltage | 42V | |
| Output Current 1 | 1.6A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 800000h | |
| Output Voltage Adjustment Range | 43/176 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 8W | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Series | RDD | |
| Width | 20.32mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 176V dc | ||
Minimum Input Voltage 42V | ||
Output Current 1 1.6A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 800000h | ||
Output Voltage Adjustment Range 43/176 V | ||
Number of Pins 24 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 8W | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Series RDD | ||
Width 20.32mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power- RDD Series of DC-DC Converters
The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.
8 W
DIP24 Plastic package
Operating temperature -40 °C to +85 °C
Full load at 70°C ambient
3000 V dc isolation
Wide input range for railway applications
EN50155 approvals for railway applications
EN50121-3-2 EMC for railway applications
XP Power - DC-DC Converters
Related links
- XP Power RDD DC/DC Converter 176V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 176V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter -15 V/ 800 mA 42V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 176V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 176V Input Through Hole
- XP Power RDD DC/DC Converter 176V dc Input Through Hole
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC-DC Converter 42 → 176 V dc Input Through Hole, +85°C Max Temp -40°C
