XP Power ITA DC/DC Converter, 12V, -12 V/ 41.6 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 161-9182
- Distrelec Article No.:
- 304-31-043
- Mfr. Part No.:
- ITA2412S
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9182
- Distrelec Article No.:
- 304-31-043
- Mfr. Part No.:
- ITA2412S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 41.6mA | |
| Mount Type | Through Hole | |
| MTBF | 3600000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Width | 6mm | |
| Series | ITA | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 41.6mA | ||
Mount Type Through Hole | ||
MTBF 3600000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Depth 10mm | ||
Width 6mm | ||
Series ITA | ||
Length 19.5mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
XP Power - ITA Series Isolated DC-DC Converter
XP Power ITA series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITA series is a single output SIP packaged converter.
Features and Benefits
Dual output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITA DC/DC Converter -15 V/ 33.3 mA 21.6V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -12 V/ 41.6 mA 10.8V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -5 V/ 100 mA 21.6V Input 2 W 100 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -12 V/ 41.6 mA 4.5V Input 2 W 100 °C Max Temp -40 °C
- XP Power ITV DC/DC Converter -12 V/ 41.6 mA 21.6V Input 1 W 100 °C Max Temp -40 °C
- XP Power ITA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power ITA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- XP Power IH DC/DC Converter -12 V/ 84 mA 21.6V Input 2 W 85 °C Max Temp -40 °C Min
