XP Power IH DC/DC Converter, 12V, -12 V/ 84 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.46

(exc. GST)

$14.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location

Units
Per unit
1 - 4$13.46
5 - 9$13.14
10 +$12.97

*price indicative

RS Stock No.:
122-6936
Mfr. Part No.:
IH2412D
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Isolation Voltage

1kV dc

Number of Pins

6

Maximum Output Power

2W

Package Type

DIP

Series

IH

Width

10.16mm

Depth

6.88mm

Length

20.32mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
TW

XP Power - IH Series of Isolated DC-DC Converters


The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 82% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy