XP Power JTH DC/DC Converter, 15V dc/ 1 A, 72V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8972
- Mfr. Part No.:
- JTH1548S15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8972
- Mfr. Part No.:
- JTH1548S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1210000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Depth | 10.1mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | JTH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1210000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Depth 10.1mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series JTH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
XP Power - JTH15 Series of Isolated DC-DC Converters
The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.
15 W, isolated DC-DC converters
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off
XP Power - DC-DC Converters
- RS Stock No. 1357955
- Mfr. Part No. JTD1548D15
1 Tube of 10
$438.01
- RS Stock No. 1358048
- Mfr. Part No. JTD1548D15
Each
$45.82
- RS Stock No. 1226136
- Mfr. Part No. IV2409S
Each
$11.05
- RS Stock No. 1226925
- Mfr. Part No. IH0524D
Each
$14.62
Related links
- XP Power JTH DC/DC Converter 72V dc Input Through Hole
- XP Power JTH DC/DC Converter 36V dc Input Through Hole
- XP Power JTH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTH DC/DC Converter 75V Input Through Hole
- XP Power JTH DC/DC Converter 36V dc Input Through Hole
- XP Power JTH DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JTH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTH DC/DC Converter -5 V/ 1500 mA 9V Input 15 W 100 °C Max Temp -40 °C Min









