XP Power JCM DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-8917
Mfr. Part No.:
JCM1524S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

560000h

Isolation Voltage

1.6kV dc

Number of Pins

10

Package Type

DIP

Maximum Output Power

15W

Series

JCM

Width

25.4mm

Standards/Approvals

No

Depth

9.9mm

Length

25.4mm

Maximum Operating Temperature

105°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCM15 Series of Isolated DC-DC Converters


The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a 2:1 input range and also feature very high power density.

15 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy