XP Power JCM DC/DC Converter, 12V dc/ 830 mA, 36V dc Input, 18V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$768.77

(exc. GST)

$845.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$768.77$76.877

*price indicative

RS Stock No.:
167-2532
Mfr. Part No.:
JCM2024D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

830mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

560000h

Number of Outputs

2

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

20W

Package Type

PCB Mount

Series

JCM

Standards/Approvals

No

Length

25.4mm

Depth

9.9mm

Width

25.4mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JCM20 Series of Isolated DC-DC Converters


The JCM20 series from XP Power offers an excellent range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.

20 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy