XP Power JCM DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-7466
- Distrelec Article No.:
- 301-83-648
- Mfr. Part No.:
- JCM1524S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-7466
- Distrelec Article No.:
- 301-83-648
- Mfr. Part No.:
- JCM1524S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 560000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 10 | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | JCM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 560000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 10 | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series JCM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
XP Power - JCM15 Series of Isolated DC-DC Converters
The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a 2:1 input range and also feature very high power density.
15 W, isolated DC-DC converters
1600 VDC isolation
Single and dual outputs
2:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 89%
Very high power density
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCM DC/DC Converter 36V dc Input Through Hole
- XP Power JCM DC/DC Converter -15 V/ 500 mA 18V Input 15 W 105 °C Max Temp -40 °C Min
- XP Power JCM DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM DC/DC Converter 36V dc Input Through Hole
- XP Power JCM DC/DC Converter 18V dc Input Through Hole
- XP Power JCM DC/DC Converter 36V dc Input Through Hole
- XP Power JCM DC/DC Converter 36V dc Input Through Hole
- XP Power JCM DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
