XP Power JCM DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 18V Input 20 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$503.00

(exc. GST)

$553.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$503.00$50.30-
2 - 3$491.93$49.1932%
4 +$481.37$48.1374%

*price indicative

RS Stock No.:
167-2415
Mfr. Part No.:
JCM1524S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1.3A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

110000h

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.6kV dc

Number of Pins

8

Maximum Output Power

20W

Package Type

DIP

Standards/Approvals

No

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

JCM

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

XP Power - JCM15 Series of Isolated DC-DC Converters


The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a 2:1 input range and also feature very high power density.

15 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy