TRACOPOWER TEL 8WI DC/DC Converter, 15V dc/ 535 mA, 36V dc Input, 9V Input 8 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6760
- Mfr. Part No.:
- TEL 8-2413WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$335.73
(exc. GST)
$369.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $335.73 | $33.573 |
| 2 - 3 | $328.35 | $32.835 |
| 4 + | $321.32 | $32.132 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 161-6760
- Mfr. Part No.:
- TEL 8-2413WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 535mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2360000h | |
| Ripple and Noise | 55mV Pk-Pk | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Standards/Approvals | CSA, RoHS, UL, REACH | |
| Series | TEL 8WI | |
| Length | 24.1mm | |
| Width | 14mm | |
| Weight | 6.1g | |
| Depth | 8.5mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 535mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2360000h | ||
Ripple and Noise 55mV Pk-Pk | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Standards/Approvals CSA, RoHS, UL, REACH | ||
Series TEL 8WI | ||
Length 24.1mm | ||
Width 14mm | ||
Weight 6.1g | ||
Depth 8.5mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
Related links
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 8WI DC/DC Converter 36V Input PCB 5-Pin DIP
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
