RS Better World

TRACO POWER TEL 8WI DC/DC Converter, 12V dc/ 335 mA, 36V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $16.56

View bulk pricing options

Subtotal (1 tube of 10 units)*

$376.42

(exc. GST)

$414.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$376.42$37.642-
2 - 3$368.14$36.814$16.56
4 +$360.22$36.022$64.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
161-6762
Mfr. Part No.:
TEL 8-2422WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

335mA

Output Current 2

335mA

Mount Type

PCB

Output Voltage 2

-12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

2360000h

Output Voltage Adjustment Range

±12.24 V dc

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

8W

Package Type

DIP

Standards/Approvals

No

Length

24.1mm

Series

TEL 8WI

Depth

8.5mm

Width

14mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Traco Isolated DC - DC Converter, TEL 8WI Series


From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.

The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits


• Ultra-compact design with a DIP-16 metal package

• Wide 4:1 input range.

• Fully regulated outputs

• Built in EN 55022 class A filter

• Operating temperature range of -40 to +80°C

• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy