RS Better World

TRACOPOWER TEL 8WI DC/DC Converter, 3.3V dc/ 2 A, 36V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$324.14

(exc. GST)

$356.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$324.14$32.414
2 - 3$317.01$31.701
4 +$310.20$31.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
161-6768
Mfr. Part No.:
TEL 8-2410WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

MTBF

2360000h

Number of Outputs

1

Output Voltage Adjustment Range

±2 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

8W

Width

14mm

Length

24.1mm

Standards/Approvals

No

Depth

8.5mm

Series

TEL 8WI

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TEL 8WI Series DC-DC Converter, 3.3V DC Output Voltage, 1.6A Output Current - TEL 8-2410WI


This DC-DC converter offers an efficient solution for converting input voltages to a stable 3.3V DC output. With a Compact DIP-16metal casing, it measures 24.m in length, 14mm in width, and 8.5mm in depth, making it Ideal for space-constrained applications in various electronics. Designed to operate within a wide input voltage range of 9 to 36V DC, it delivers consistent performance across a temperature range of -40°C to +80°C.

Features & Benefits


• High efficiency of up to 78% reduces energy wastage

• Isolated design enhances safety in sensitive applications

• Wide input voltage range ensures versatility in use

• Built-in short circuit protection safeguards against failures

• Compact design saves valuable board space

• Supports a maximum output current of 1.6A

Applications


• Used for industrial instrumentation requiring reliable power

• Integrated into IT systems needing a stable supply

• Ideal for automation devices in industrial settings

• Used in electronic circuits needing regulated 3.3V supply

• Suitable for harsh environments with extreme temperatures

What measures are in place to protect against short circuits?


The converter features built-in short circuit protection that automatically recovers after a fault, ensuring device longevity and reliability.

How does it maintain performance under variable load conditions?


This model offers load regulation of 0.01, allowing it to maintain stable output despite fluctuations in load, ensuring consistent operation.

What are the advantages of its Compact size?


Its Compact design allows for easy integration into space-critical applications, enabling more efficient use of PCB real estate.

What environmental conditions can this converter withstand?


It operates effectively across a broad temperature range from -40°C to +80°C, making it suitable for various industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy