RS Better World

TRACO POWER TEL 8WI DC/DC Converter, 15V dc/ 535 mA, 36V dc Input, 9V Input 8 W, Through Hole, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.31

(exc. GST)

$38.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$35.31
3 - 4$34.69
5 +$34.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-0240
Mfr. Part No.:
TEL 8-2413WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

535mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2360000h

Ripple and Noise

55mV Pk-Pk

Output Voltage Adjustment Range

±2 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

8W

Length

24.1mm

Series

TEL 8WI

Width

14mm

Standards/Approvals

CSA, RoHS, UL, REACH

Weight

6.1g

Depth

8.5mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Efficiency

85%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Isolated DC - DC Converter, TEL 8WI Series


From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.

The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits


• Ultra-compact design with a DIP-16 metal package

• Wide 4:1 input range.

• Fully regulated outputs

• Built in EN 55022 class A filter

• Operating temperature range of -40 to +80°C

• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy