TRACOPOWER TEL 8WI DC/DC Converter, 24V dc/ 335 mA, 75V dc Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6758
- Mfr. Part No.:
- TEL 8-4815WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$323.95
(exc. GST)
$356.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 12 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $323.95 | $32.395 |
| 2 - 3 | $316.83 | $31.683 |
| 4 + | $310.03 | $31.003 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 161-6758
- Mfr. Part No.:
- TEL 8-4815WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 335mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2360000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 24.1mm | |
| Series | TEL 8WI | |
| Width | 14mm | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 335mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2360000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 24.1mm | ||
Series TEL 8WI | ||
Width 14mm | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 86% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
Related links
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
