RS Better World

TRACO POWER TEL 8WI DC/DC Converter, 24V dc/ 335 mA, 75V dc Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.71

(exc. GST)

$39.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$35.71
3 - 4$34.83
5 +$34.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-0248
Mfr. Part No.:
TEL 8-4815WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

335mA

Mount Type

PCB

Input Ratio

4:1

MTBF

2360000h

Number of Outputs

1

Output Voltage Adjustment Range

±2 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

8W

Package Type

DIP

Width

14mm

Length

24.1mm

Standards/Approvals

No

Depth

8.5mm

Series

TEL 8WI

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Efficiency

86%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Isolated DC - DC Converter, TEL 8WI Series


From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.

The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits


• Ultra-compact design with a DIP-16 metal package

• Wide 4:1 input range.

• Fully regulated outputs

• Built in EN 55022 class A filter

• Operating temperature range of -40 to +80°C

• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy